
F0512XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-F0512XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | F0512XT-1WR3 |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T8A1_0512S3UP | GAPTEC Electronic | 86 | 3182-1T8A1_0512S3UP-ND | $4.32000 | Similar |
| AM1LS-0512SH30LPZ | DComponents | 116 | 5245-AM1LS-0512SH30LPZ-ND | $3.28000 | Similar |
| CCG1R5-12-12SR | TDK-Lambda | 9 | 285-CCG1R5-12-12SR-ND | $16.35000 | Similar |
| NTE0512MC | Murata Power Solutions Inc. | 47 | 811-1683-5-ND | $8.43000 | Similar |
| R1S-0512/HP | Recom Power | 0 | R1S-0512/HP-ND | $9.23075 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | $1.90947 | $72.56 |

