
AM1LS-0512SH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0512SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0512SH30LPZ |
Description | 1W DCDC 5Vin 12Vout 3kV SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Supplier Device Package SMD |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 5 | $3.16200 | $15.81 |
| 10 | $3.11100 | $31.11 |
| 25 | $3.04440 | $76.11 |
| 50 | $2.99520 | $149.76 |
| 100 | $2.94660 | $294.66 |
| 250 | $2.88344 | $720.86 |
| 500 | $2.83654 | $1,418.27 |

