Similar
Similar
Similar

E1205XT-1WR3 | |
|---|---|
DigiKey Part Number | 2725-E1205XT-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | E1205XT-1WR3 |
Description | DC DC CONVERTER +/-5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UL |
Voltage - Output 2 -5V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1LS-1205DH30LPZ | DComponents | 0 | 5245-AM1LS-1205DH30LPZ-ND | $3.58000 | Similar |
| NUD-1205E1K | Diwell Electronics | 32 | 4369-NUD-1205E1K-ND | $5.31000 | Similar |
| R1S-2424/HP | Recom Power | 0 | R1S-2424/HP-ND | $11.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $1.89750 | $60.72 |




