
AM1LS-1205DH30LPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1205DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1205DH30LPZ |
Description | 1W DCDC 12Vin 5Vout 3kV SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3000 V |
Series | Applications Industrial |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 8-SMD Module, 6 Leads |
Voltage - Input (Min) 10.8V | Supplier Device Package SMD |
Voltage - Input (Max) 13.2V | Approval Agency CE, EN |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 5 | $3.44600 | $17.23 |
| 10 | $3.39000 | $33.90 |
| 25 | $3.31800 | $82.95 |
| 50 | $3.26420 | $163.21 |
| 100 | $3.21130 | $321.13 |
| 250 | $3.14252 | $785.63 |
| 500 | $3.09136 | $1,545.68 |

