
MPQ3364GR-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3364GR-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3364GR-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3364GR-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3364GR-AEC1-Z |
Description | IC LED DRVR CTRL PWM 150MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3364GR-AEC1-Z Models |
Category | Current - Output / Channel 150mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 340kHz ~ 2.42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3364GR-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ3364GR-AEC1-PCT-ND | $3.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.66500 | $26.65 |
| 25 | $2.44560 | $61.14 |
| 100 | $2.20400 | $220.40 |
| 250 | $2.08872 | $522.18 |
| 500 | $2.06550 | $1,032.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.86538 | $9,326.90 |

