
MPQ3364GR-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3364GR-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3364GR-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3364GR-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3364GR-AEC1-P |
Description | IC LED DRVR CTRL PWM 150MA 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3364GR-AEC1-P Models |
Category | Current - Output / Channel 150mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 340kHz ~ 2.42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.90000 | $3.90 |
| 10 | $2.93900 | $29.39 |
| 25 | $2.70000 | $67.50 |
| 100 | $2.43700 | $243.70 |
| 250 | $2.31164 | $577.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.23608 | $1,118.04 |
| 1,000 | $2.17389 | $2,173.89 |
| 1,500 | $2.14275 | $3,214.12 |
| 2,500 | $2.10825 | $5,270.62 |
| 3,500 | $2.08807 | $7,308.24 |

