MP2603EJ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.95258
Datasheet
Charger IC Lithium Ion/Polymer TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2603EJ-LF-Z

DigiKey Part Number
1589-1901-2-ND - Tape & Reel (TR)
1589-1901-1-ND - Cut Tape (CT)
1589-1901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2603EJ-LF-Z
Description
IC BATT CHG LI-ION TSOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature
Charge Current - Max
150mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.25V
Interface
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67464$2,023.92
6,000$0.65976$3,958.56
9,000$0.65230$5,870.70
15,000$0.64405$9,660.75
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
* All Digi-Reel orders will add a $7.00 reeling fee.