MP2603EJ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet
Charger IC Lithium Ion TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2603EJ-LF-P

DigiKey Part Number
MP2603EJ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2603EJ-LF-P
Description
IC BATT CHG LI-ION 1CEL TSOT23-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
150mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.25V
Interface
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.95258$476.29
1,000$0.92187$921.87
1,500$0.90649$1,359.74
2,500$0.88944$2,223.60
3,500$0.87948$3,078.18
5,000$0.86990$4,349.50
Manufacturers Standard Package