Direct

MP2603EJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1901-2-ND - Tape & Reel (TR) 1589-1901-1-ND - Cut Tape (CT) 1589-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2603EJ-LF-Z |
Description | IC BATT CHG LI-ION TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 150mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.25V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67464 | $2,023.92 |
| 6,000 | $0.65976 | $3,958.56 |
| 9,000 | $0.65230 | $5,870.70 |
| 15,000 | $0.64405 | $9,660.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |


