0398600512 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol PCD Shenzhen
In Stock: 32
Unit Price: $3.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.60995
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 27
Unit Price: $6.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.81411
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 750
Unit Price: $6.37000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.93050
Datasheet

Similar


Phoenix Contact
In Stock: 25
Unit Price: $4.80000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $7.59000
Datasheet

Similar


Phoenix Contact
In Stock: 133
Unit Price: $4.66000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $1.64120
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $1.56810
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.52006
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.52985
Datasheet

Similar


On Shore Technology Inc.
In Stock: 29
Unit Price: $4.00000
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600512

DigiKey Part Number
900-0398600512-ND
Manufacturer
Manufacturer Product Number
0398600512
Description
TERM BLOCK HDR 12POS 5.08MM
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.170" (4.32mm)
Insulation Height
0.470" (11.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes