0150671012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 478
Unit Price: $5.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 303
Unit Price: $2.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.71587
Datasheet

Parametric Equivalent


GCT
In Stock: 417
Unit Price: $0.92000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $0.61382
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671012

DigiKey Part Number
900-0150671012-ND
Manufacturer
Manufacturer Product Number
0150671012
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390285Molex478900-0150390285-ND$5.57000Parametric Equivalent
0152670285Molex303WM22894-ND$2.82000Parametric Equivalent
0982670285Molex00982670285-ND$1.71587Parametric Equivalent
10-12-A-0254-C-4-08-4-TGCT4172073-10-12-A-0254-C-4-08-4-T-ND$0.92000Parametric Equivalent
10-12-A-0254-C-4-08-4-T-HFGCT02073-10-12-A-0254-C-4-08-4-T-HF-ND$0.61382Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$3.03072$3,030.72
Manufacturers Standard Package