Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-12-A-0254-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-12-A-0254-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-12-A-0254-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 12 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-12-A-0254-C-4-08-4-T | GCT | 417 | 2073-10-12-A-0254-C-4-08-4-T-ND | $0.92000 | Parametric Equivalent |
| 0150390285 | Molex | 478 | 900-0150390285-ND | $5.57000 | Parametric Equivalent |
| 0150671012 | Molex | 0 | 900-0150671012-ND | $3.03072 | Parametric Equivalent |
| 0152670285 | Molex | 303 | WM22894-ND | $2.82000 | Parametric Equivalent |
| 0982670285 | Molex | 0 | 0982670285-ND | $1.71587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61382 | $613.82 |






