Similar
Similar

MSW01E14-15P-SR | |
|---|---|
DigiKey Part Number | 3942-MSW01E14-15P-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW01E14-15P-SR |
Description | CABLE MOUNT RECEPTACLE, WITH STR |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Shell Material Aluminum |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Cadmium |
Part Status Discontinued at DigiKey | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 800V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Applications Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS3111F14-15P | ITT Cannon, LLC | 0 | 1003-MS3111F14-15P-ND | $58.01620 | Similar |
| PT01E-14-15P(SR) | Amphenol Industrial Operations | 0 | 339-PT01E-14-15P(SR)-ND | $68.54560 | Similar |


