Similar
Similar

MS3111F14-15P | |
|---|---|
DigiKey Part Number | 1003-MS3111F14-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3111F14-15P |
Description | MS3111F14-15P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Strain Relief |
Grade Military | Shielding |
Qualification MIL-DTL-26482 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSW01E14-15P-SR | Milspecwest, LLC | 0 | 3942-MSW01E14-15P-SR-ND | $0.00000 | Similar |
| 85106EC1415P50 | Souriau-Sunbank by Eaton | 0 | 85106EC1415P50-ND | $28.22360 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $58.01620 | $2,900.81 |


