MFR Recommended
Parametric Equivalent

USB5744T/2GX01 | |
|---|---|
DigiKey Part Number | USB5744T/2GX01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB5744T/2GX01 |
Description | IC HUB CTLR USB 56VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |



