USB Hub Controller USB 2.0, USB 3.2 Serial, SMBus, SPI Interface 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5744BT/2GX01

DigiKey Part Number
150-USB5744BT/2GX01TR-ND - Tape & Reel (TR)
150-USB5744BT/2GX01CT-ND - Cut Tape (CT)
150-USB5744BT/2GX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB5744BT/2GX01
Description
IC HUB CTLR USB 56VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0, USB 3.2 Serial, SMBus, SPI Interface 56-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
Serial, SMBus, SPI
Standards
USB 2.0, USB 3.2
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,464
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.32000$5.32
25$4.43000$110.75
100$4.27500$427.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.27500$12,825.00
Manufacturers Standard Package