USB2512AI-AEZG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 669
Unit Price: $2.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 6,000
Unit Price: $2.96000
Datasheet
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2512AI-AEZG-TR

DigiKey Part Number
USB2512AI-AEZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB2512AI-AEZG-TR
Description
IC HUB CONTROLLER USB 36QFN
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2512AI-AEZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
60mA
Operating Temperature
-40°C ~ 85°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes