USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2512BT-I/M2

DigiKey Part Number
150-USB2512BT-I/M2TR-ND - Tape & Reel (TR)
150-USB2512BT-I/M2CT-ND - Cut Tape (CT)
150-USB2512BT-I/M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB2512BT-I/M2
Description
IC HUB CTLR 2PORT USB 2.0 HS 36S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB2512BT-I/M2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
60mA
Operating Temperature
-40°C ~ 85°C
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-SQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
25$2.46000$61.50
100$2.37500$237.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.37500$7,125.00
Manufacturers Standard Package