MIC59P50YN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.26000
Datasheet

Similar


Microchip Technology
In Stock: 26
Unit Price: $8.60000
Datasheet

Similar


Microchip Technology
In Stock: 837
Unit Price: $8.60000
Datasheet
Power Switch/Driver 1:1 Bipolar 500mA 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC59P50YN

DigiKey Part Number
576-2409-ND
Manufacturer
Manufacturer Product Number
MIC59P50YN
Description
IC PWR DRIVER BIPOLAR 1:1 24DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 24-PDIP
EDA/CAD Models
MIC59P50YN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
5V ~ 12V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
24-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes