Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC59P50YV-TR

DigiKey Part Number
MIC59P50YV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC59P50YV-TR
Description
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Parallel
Voltage - Load
5V ~ 12V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.48x11.48)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$4.26000$3,195.00
Manufacturers Standard Package