MIC23303YML-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 6,557
Unit Price: $0.97000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 3A 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23303YML-T5

DigiKey Part Number
576-4099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC23303YML-T5
Description
IC REG BUCK ADJ 3A 12DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 3A 12-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC23303YML-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types