Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 3A 12-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23303YML-TR

DigiKey Part Number
150-MIC23303YML-TR-ND - Tape & Reel (TR)
150-MIC23303YML-TRCT-ND - Cut Tape (CT)
150-MIC23303YML-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23303YML-TR
Description
IC REG BUCK ADJ 3A 12DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 3A 12-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC23303YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,557
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
25$0.80000$20.00
100$0.73000$73.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73000$3,650.00
Manufacturers Standard Package