DSC6112JI1B-060.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.59000
Datasheet
60 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6112JI1B-060.0000T

DigiKey Part Number
150-DSC6112JI1B-060.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6112JI1B-060.0000T
Description
MEMS OSCILLATOR, ULTRA LOW POWER
Customer Reference
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.57500$5.75
50$0.56560$28.28
1,000$0.54937$549.37
Manufacturers Standard Package