Parametric Equivalent
Parametric Equivalent



DSC1123DI1-233.3333T | |
|---|---|
DigiKey Part Number | 150-DSC1123DI1-233.3333T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123DI1-233.3333T |
Description | MEMS OSC., LOW JITTER, 233.3333M |
Customer Reference | |
Detailed Description | 233.3333 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.51220 | $75.61 |
| 1,000 | $1.46773 | $1,467.73 |


