Parametric Equivalent
Parametric Equivalent

DSC1001DL1-005.0196T | |
|---|---|
DigiKey Part Number | 150-DSC1001DL1-005.0196T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DL1-005.0196T |
Description | MEMS OSC XO 5.0196MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 5.0196 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.58600 | $5.86 |
| 50 | $0.57720 | $28.86 |
| 1,000 | $0.56061 | $560.61 |


