
VR4896E-G2-1-R | |
|---|---|
DigiKey Part Number | 6234-VR4896E-G2-1-R-ND |
Manufacturer | |
Manufacturer Product Number | VR4896E-G2-1-R |
Description | 1/8 DIN SIZE PAPERLESS RECORDER |
Customer Reference | |
Detailed Description | Analog Input Datalogger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Datalogger | |
Bus Connection | - | |
Number of Inputs and Type | 2 - Analog | |
Input Range | ±10V | |
Number of Outputs and Type | 1 - Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.00000 | $725.00 |


