
71VR1-E501-M2/1 | |
|---|---|
DigiKey Part Number | 6234-71VR1-E501-M2/1-ND |
Manufacturer | |
Manufacturer Product Number | 71VR1-E501-M2/1 |
Description | 1/4 DIN SIZE PAPERLESS RECORDER |
Customer Reference | |
Detailed Description | Analog Input Datalogger RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Datalogger | |
Bus Connection | RS-485 | |
Number of Inputs and Type | 5 - Analog | |
Number of Outputs and Type | 2 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,188.00000 | $1,188.00 |


