Similar
Similar
Similar

GSA1/2 | |
|---|---|
DigiKey Part Number | 2378-GSA1/2-ND |
Manufacturer | |
Manufacturer Product Number | GSA1/2 |
Description | FUSE,MIDGET,TIME DELAY,CERAMIC,P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Approval Agency CSA, UL, UR |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326.500MXP | Littelfuse Inc. | 1,102 | 0326.500MXP-ND | $2.70000 | Similar |
| 0326.500VXP | Littelfuse Inc. | 3 | 0326.500VXP-ND | $11.04000 | Similar |
| BK/MDA-1/2-R | Eaton - Electronics Division | 484 | 283-2721-ND | $2.02000 | Similar |
| MDA-1/2-R | Eaton - Electronics Division | 35 | 283-MDA-1/2-R-ND | $6.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 5 | $6.50600 | $32.53 |




