
0326.500VXP | |
|---|---|
DigiKey Part Number | 0326.500VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0326.500VXP |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 2.5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 1.3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2521 | SCHURTER Inc. | 236 | 486-2475-ND | $5.66000 | Direct |
| BK/MDA-1/2-R | Eaton - Electronics Division | 484 | 283-2721-ND | $2.02000 | Similar |
| MDA-1/2-R | Eaton - Electronics Division | 35 | 283-MDA-1/2-R-ND | $6.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.04000 | $11.04 |
| 5 | $9.16000 | $45.80 |
| 10 | $8.45200 | $84.52 |
| 50 | $7.00660 | $350.33 |
| 100 | $6.45990 | $645.99 |
| 250 | $5.79804 | $1,449.51 |
| 500 | $5.43788 | $2,718.94 |












