MA1751X48B1-FSR-CC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 39
Unit Price: $64.56000
Datasheet
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 290.6 CFM (8.14m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1751X48B1-FSR-CC

DigiKey Part Number
1570-1834-ND
Manufacturer
Manufacturer Product Number
MA1751X48B1-FSR-CC
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 290.6 CFM (8.14m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
290.6 CFM (8.14m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Features
Conformal Coating, Speed Sensor (Tach)
Noise
63.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
1.7 lbs (771.1 g)
Current Rating (Amps)
0.730A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$50.50350$1,010.07