Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 290.6 CFM (8.14m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1751X48B1-FSR

DigiKey Part Number
1570-1111-ND
Manufacturer
Manufacturer Product Number
MA1751X48B1-FSR
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 290.6 CFM (8.14m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
290.6 CFM (8.14m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Features
Conformal Coating, Speed Sensor (Tach)
Noise
63.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
1.7 lbs (771.1 g)
Current Rating (Amps)
0.730A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$64.56000$64.56
20$49.08650$981.73
40$45.85350$1,834.14
60$44.04933$2,642.96
100$41.87430$4,187.43
Manufacturers Standard Package