Similar

PSD-45A-24 | |
|---|---|
DigiKey Part Number | 1866-5424-ND |
Manufacturer | |
Manufacturer Product Number | PSD-45A-24 |
Description | DC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 1.25A 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 79% |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Voltage - Input (Min) 9.2V | Mounting Type Chassis Mount |
Voltage - Input (Max) 18V | Size / Dimension 5.00" L x 2.99" W x 1.18" H (127.0mm x 76.0mm x 30.0mm) |
Number of Outputs 1 | Approval Agency CB, CE |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNDHS50B24 | Cosel USA, Inc. | 0 | 1776-2659-ND | $222.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |


