Similar

SNDHS50B24 | |
|---|---|
DigiKey Part Number | 1776-2659-ND |
Manufacturer | |
Manufacturer Product Number | SNDHS50B24 |
Description | DC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 2.1A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDHS50B24 Models |
Category | Current - Output (Max) 2.1A |
Manufacturer Cosel USA, Inc. | Power (Watts) 50W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -20°C ~ 95°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Voltage - Input (Min) 200V | Size / Dimension 5.00" L x 2.42" W x 1.75" H (127.0mm x 61.5mm x 44.5mm) |
Voltage - Input (Max) 400V | Approval Agency CE, cURus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSD-45A-24 | MEAN WELL USA Inc. | 0 | 1866-5424-ND | $13.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.13000 | $222.13 |


