SS24FH-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07324
Datasheet
Diode 40 V 2A Surface Mount SOD-323FH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24FH-TP

DigiKey Part Number
353-SS24FH-TP-ND
Manufacturer
Manufacturer Product Number
SS24FH-TP
Description
DIODE SCHOTTKY 40V 2A SOD323FH
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-323FH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323FH
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes