
SS24HL-TP | |
|---|---|
DigiKey Part Number | 353-SS24HL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24HL-TP |
Description | DIODE SCHOTTKY 40V 2A SOD323HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-323HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 68pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07324 | $183.10 |
| 5,000 | $0.06592 | $329.60 |
| 7,500 | $0.06219 | $466.43 |
| 12,500 | $0.05799 | $724.88 |
| 17,500 | $0.05550 | $971.25 |
| 25,000 | $0.05309 | $1,327.25 |
| 62,500 | $0.04778 | $2,986.25 |
| 125,000 | $0.04450 | $5,562.50 |

