MFR Recommended
Similar




SI3439KDW-TP | |
|---|---|
DigiKey Part Number | SI3439KDW-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3439KDW-TP |
Description | MOSFET N/P-CH 20V 0.75A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA, 660mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA, 660mA | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V, 520mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 16V, 113pF @ 16V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |




