Mosfet Array 20V 750mA, 600mA 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 750mA, 600mA 150mW Surface Mount SOT-363
SOT 363

SI3439KDWA-TP

DigiKey Part Number
353-SI3439KDWA-TPTR-ND - Tape & Reel (TR)
353-SI3439KDWA-TPCT-ND - Cut Tape (CT)
353-SI3439KDWA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3439KDWA-TP
Description
MOSFET N/P-CH 20V 0.75A SOT363
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 750mA, 600mA 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
750mA, 600mA
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V, 850mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V, 0.86nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
33pF @ 16V, 40pF @ 16V
Power - Max
150mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,715
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.27000$2.70
100$0.17030$17.03
500$0.12718$63.59
1,000$0.11324$113.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09551$286.53
6,000$0.08657$519.42
9,000$0.08201$738.09
15,000$0.07689$1,153.35
21,000$0.07385$1,550.85
30,000$0.07090$2,127.00
75,000$0.06442$4,831.50
150,000$0.06325$9,487.50
Manufacturers Standard Package