Parametric Equivalent
Parametric Equivalent

BZT52C20L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C20L3P-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C20L3P-TP |
Description | DIODE ZENER 20V 100MW 2-DFN1006 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 100 mW ±6% Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package 2-DFN1006 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B20L3P-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52B20L3P-TPTR-ND | $0.04718 | Parametric Equivalent |
| BZT52C20L3PHE3-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52C20L3PHE3-TPTR-ND | $0.04890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04370 | $437.00 |


