Parametric Equivalent

BZT52C20L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C20L3PHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C20L3PHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±6% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04252 | $425.20 |
| 20,000 | $0.03860 | $772.00 |
| 30,000 | $0.03660 | $1,098.00 |
| 50,000 | $0.03435 | $1,717.50 |
| 70,000 | $0.03302 | $2,311.40 |
| 100,000 | $0.03172 | $3,172.00 |
| 250,000 | $0.02888 | $7,220.00 |


