Similar



2SB772-O-BP | |
|---|---|
DigiKey Part Number | 2SB772-O-BP-ND |
Manufacturer | |
Manufacturer Product Number | 2SB772-O-BP |
Description | TRANS PNP 30V 3A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 50MHz 1.25 W Through Hole TO-126 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 1.25 W |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSB772YSTU | Flip Electronics | 48,000 | 2832-KSB772YSTU-ND | $0.13000 | Similar |


