KSB772YSTU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,861
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 42,539
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13,023
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 809,747
Unit Price: $0.30000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 3 A 80MHz 1 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSB772YSTU

DigiKey Part Number
KSB772YSTU-ND
Manufacturer
Manufacturer Product Number
KSB772YSTU
Description
TRANS PNP 30V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 80MHz 1 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Mfr
Power - Max
1 W
Packaging
Tube
Frequency - Transition
80MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSB772YSonsemi4,861KSB772YS-ND$0.99000Parametric Equivalent
KSB772YSRochester Electronics, LLC42,5392156-KSB772YS-ND$0.31000Parametric Equivalent
KSB772YSTURochester Electronics, LLC13,0232156-KSB772YSTU-488-ND$0.30000Parametric Equivalent
KSB772YSTURochester Electronics, LLC809,7472156-KSB772YSTU-ND$0.30000Parametric Equivalent
Obsolete
Marketplace Stock: 48,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48,000In Stock
Ships from Flip Electronics