
505060 | |
|---|---|
DigiKey Part Number | 2617-505060-ND |
Manufacturer | |
Manufacturer Product Number | 505060 |
Description | 1In/20Out switcher XML Setup |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 9 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlin Technologies | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 1 - Analog | |
Number of Outputs and Type | 20 - Digital | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.00000 | $712.00 |





