
505040 | |
|---|---|
DigiKey Part Number | 2617-505040-ND |
Manufacturer | |
Manufacturer Product Number | 505040 |
Description | I/O MOD 8 DIG/ANLG 8 PWM 8-36V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 8 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlin Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 8 - Digital/Analog | |
Number of Outputs and Type | 8 - PWM | |
Voltage - Supply | 8 ~ 36VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.00000 | $469.00 |





