
MAAMSS0044TR | |
|---|---|
DigiKey Part Number | 1465-1289-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAMSS0044TR |
Description | IC AMP GENERAL PURPOSE 20QFN |
Customer Reference | |
Detailed Description | Video Amp 2 Standard (General Purpose) 20-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Push-Pull | |
Number of Circuits | 2 | |
Slew Rate | - | |
Current - Supply | 225 mA | |
Voltage - Supply, Single/Dual (±) | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-PQFN (4x4) | |
Base Product Number |


