
MAAMSS0044SMB | |
|---|---|
DigiKey Part Number | 1465-1542-ND |
Manufacturer | |
Manufacturer Product Number | MAAMSS0044SMB |
Description | EVAL BOARD FOR MAAMSS0044TR |
Customer Reference | |
Detailed Description | MAAMSS0044 - Amplifier 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAMSS0044 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.50000 | $312.50 |

