RF Diode PIN - PI Element 75 mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - PI Element 75 mA SOT-25-5
SOT25

MA4P7455-1225T

DigiKey Part Number
1465-1245-2-ND - Tape & Reel (TR)
1465-1245-1-ND - Cut Tape (CT)
1465-1245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7455-1225T
Description
RF DIODE PIN SOT25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - PI Element 75 mA SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - PI Element
Voltage - Peak Reverse (Max)
-
Current - Max
75 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
-65°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,697
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.77900$17.79
25$1.62440$40.61
100$1.45450$145.45
250$1.37700$344.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.23503$3,705.09
6,000$1.21076$7,264.56
Manufacturers Standard Package