Parametric Equivalent
Parametric Equivalent

CLM-22-50-95-36-TC60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CLM-22-50-95-36-TC60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CLM-22-50-95-36-TC60-F7-2 |
Description | CLM-22-50-95-36-TC60-F7-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-22 Gen 6 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 32.9V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 3.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5395lm (Typ) | Lens Type Flat |
Current - Test 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-22-50-95-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CLM-22-50-95-36-TC50-F6-3-ND | $8.19280 | Parametric Equivalent |
| CLM-22-50-95-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-22-50-95-36-TC60-F7-3-ND | $7.23800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.70000 | $3,080.00 |



