Parametric Equivalent
Parametric Equivalent

CFT-90-WDH-X11-SA561 | |
|---|---|
DigiKey Part Number | 1214-CFT-90-WDH-X11-SA561-ND |
Manufacturer | |
Manufacturer Product Number | CFT-90-WDH-X11-SA561 |
Description | CFT-90-WDH-X11-SA561 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CFT-90-WDH White, Cool Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 40°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.5V |
Series | Lumens/Watt @ Current - Test 37 lm/W |
Packaging Tray | Current - Max 27A |
Part Status Active | CRI (Color Rendering Index) 93 (Typ) |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Size / Dimension 42.00mm L x 28.00mm W |
CCT (K) 5310K ~ 6785K | Height 5.70mm |
Configuration Rectangle | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Luminous Flux @ Current/Temperature 2885lm (2780lm ~ 2990lm) | Lens Type Flat |
Current - Test 22.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-90-WDH-X11-SA261 | Luminus Devices Inc. | 0 | 1214-CFT-90-WDH-X11-SA261-ND | $0.00000 | Parametric Equivalent |
| CFT-90-WDH-X11-SB261 | Luminus Devices Inc. | 0 | 1214-CFT-90-WDH-X11-SB261-ND | $0.00000 | Parametric Equivalent |

