CFT-90-WDH-X11-SB261 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for CFT-90-WDH-X11-SB261 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-90-WDH-X11-SB261

DigiKey Part Number
1214-CFT-90-WDH-X11-SB261-ND
Manufacturer
Manufacturer Product Number
CFT-90-WDH-X11-SB261
Description
CFT-90-WDH-X11-SB261
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CFT-90-WDH White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
40°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
3.5V
Series
Lumens/Watt @ Current - Test
39 lm/W
Packaging
Tray
Current - Max
27A
Part Status
Active
CRI (Color Rendering Index)
93 (Typ)
Type
LED Module
Viewing Angle
120°
Color
White, Cool
Size / Dimension
42.00mm L x 28.00mm W
CCT (K)
5310K ~ 6785K
Height
5.70mm
Configuration
Rectangle
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Luminous Flux @ Current/Temperature
3095lm (2990lm ~ 3200lm)
Lens Type
Flat
Current - Test
22.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-90-WDH-X11-SA261Luminus Devices Inc.01214-CFT-90-WDH-X11-SA261-ND$0.00000Parametric Equivalent
CFT-90-WDH-X11-SA561Luminus Devices Inc.01214-CFT-90-WDH-X11-SA561-ND$0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.