Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-40903L03F0900 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40903L03F0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40903L03F0900 |
Description | NEUTRAL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Tube | Current - Max 675mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1421lm (Typ) | Lens Type Flat |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-40902L03A0900 | Lumileds | 0 | 1416-L2C6-40902L03A0900-ND | $3.79996 | Parametric Equivalent |
| L2C6-40902L03F0900 | Lumileds | 0 | 1416-L2C6-40902L03F0900-ND | $3.41695 | Parametric Equivalent |
| L2C6-40903L03C0900 | Lumileds | 0 | 1416-L2C6-40903L03C0900-ND | $3.18903 | Parametric Equivalent |
| CMU1010-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A40G-ND | $2.33445 | Parametric Equivalent |
| CMU1010-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A40H-ND | $2.81373 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $2.97127 | $2,852.42 |




